What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic JQ1A-18V-F

Power Relay 18VDC 5(NO)/2(NC)A SPST-NO(20x10x16)mm THT
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JQ1A-18V-F.

Newark

Datasheet6 pages16 years ago

IHS

Electro Sonic

Panasonic

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic JQ1A-18V-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2008-03-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TE Connectivity1461353-6
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.008A (Coil), 24Vdc (Coil), 200Mw (Coil), 5A
TE Connectivity1461353-5
12V AgSnO2 5A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
TE Connectivity1461352-5
General Purpose Miniature PCB Electromechanical Relay SPST 5A 12VDC 720Ohm Through Hole
PanasonicLKT1AF-24V
RELAY GEN PURPOSE SPST 5A 24V | Panasonic Electronic Components LKT1AF-24V
PanasonicLKS1AF-24V
Slim High Sensitivity Power Relay, 1 Form A, 5A 277VAC, 24V
PanasonicJQ1A-24V-F
General Purpose Relay, JQ Series, Power, Non Latching, SPST-NO, 24 VDC, 5 A RoHS Compliant: Yes

Descriptions

Descriptions of Panasonic JQ1A-18V-F provided by its distributors.

Power Relay 18VDC 5(NO)/2(NC)A SPST-NO(20x10x16)mm THT
Power Relay SPST 5A 18V Solder Through Hole Carton
Power/Signal Relay, SPST, Momentary, 0.011A (Coil), 18VDC (Coil), 200mW (Coil), 5A (Contact), 110VDC (Contact), DC Input, AC/DC Output
Relay, Spst-No, 125Vac, 30Vdc, 5A; Contact Configuration:Spst-No; Coil Voltage:18Vdc; Contact Current:5A; Product Range:Jq Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:125Vac; Coil Current:11.1Ma Rohs Compliant: Yes |Panasonic JQ1A-18V-F

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JQ1A18VF