Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1461247-3

Electromechanical Relay 24VDC 2.8KOhm 8A SPST-NO(18.2x10.2x14.7)mm THT Industrial Relay
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1461247-3.

JRH Electronics

Datasheet5 pages2 years ago

Upverter

Electro Sonic

Newark

TE Connectivity

Inventory History

3 month trend:
+54.59%

CAD Models

Download TE Connectivity 1461247-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity9-1419128-8
OJ Series 8 A 12 VDC SPST-NO (1 Form A) Purpose Power Relay OJ-SH-112LMH,000
TE Connectivity8-1419128-1
Electromechanical Relay 5VDC 125Ohm 8A SPST-NO (18.2x10.2x14.7)mm THT Industrial Relay
TE Connectivity2-1419129-5
Electromechanical Relay 12VDC 720Ohm 8A SPST-NO (18.2x10.2x14.7)mm THT Miniature Relay
PanasonicJS1A-B-24V-F
JS Series 10A SPST 24VDC Through Hole Sealed Miniature Non-Polarized Power Relay
PanasonicJS1A-24V-F
RELAY GEN PURPOSE SPST 10A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
PanasonicLKP1AF-24V
RELAY GEN PURPOSE SPST 10A 24V | Panasonic Electronic Components LKP1AF-24V
Electromechanical Relay SPST-NO 5ADC/10AAC 24VDC 2.88KOhm Through Hole
Power Relay 24VDC 5DC/10AAC SPST-NO(20.3mm 10.3mm 16.2mm) THT
Power Relay 24VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPST-NO(20.3x10.3x15.8)mm THT
PanasonicALQ324
General Purpose Relay, ALQ Series, Power, Non Latching, SPST-NO, 24 VDC, 10 A
PanasonicALQ3F24
Panasonic Power Relay, 24VDC Coil, 10A Switching, SPST-NO
PanasonicALQ318
Power Relay SPST 250VAC 18VDC PC Pin Through Hole Carton

Descriptions

Descriptions of TE Connectivity 1461247-3 provided by its distributors.

Electromechanical Relay 24VDC 2.8KOhm 8A SPST-NO(18.2x10.2x14.7)mm THT Industrial Relay
TE CONNECTIVITY / OEG - OJ-SH-124LMH,000 - RELAY, SPST-NO, 250VAC, 30VDC, 8A
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
OJ-SH-124LMH,000 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: OJ-SH-124LMH,000 | Internal Number: 1461247-3 | TE Connectivity | OEG
Switching Current A = 8 / Switching Voltage - DC V = 30 / Series = OJ / Switching Voltage - AC V = 277 / Contact Material = AgCdO / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Miniature / Coil Voltage - DC V = 24 / Width mm = 10.2 / Length mm = 18.2 / Height mm = 14.7 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance kOhm = 2.88
RELAY, SPST-NO, 250VAC, 30VDC, 8A; Contact Configuration:SPST-NO; Coil Voltage:24VDC; Contact Current:8A; Product Range:OJ Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Solder; Contact Voltage VDC:30VDC; Contact Material:Silver Cadmium Oxide; Coil Resistance:2.88kohm; SVHC:No SVHC (15-Jan-2018); Approvals & Standards:VDE; Coil Voltage VDC Nom:24V; Contact Current Max:8A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; External Depth:18.2mm; External Height:14.7mm; External Width:10.2mm; Nom Operating Power:200mW; Relay Type:Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • OJ-SH-124LMH 000
  • OJ-SH-124LMH,000
  • OJ-SH-124LMH-000
  • OJ-SH-124LMH000
  • OJ-SH124LMH000