Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ALQ318

Power Relay SPST 250VAC 18VDC PC Pin Through Hole Carton
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALQ318.

IHS

Datasheet6 pages10 years ago

Electro Sonic

Burklin Elektronik

Master Electronics

Factory Futures

Inventory History

3 month trend:
+168%

CAD Models

Download Panasonic ALQ318 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.41
$ 1.83
Stock
15,440
372
Authorized Distributors
6
6
Relay Type
General Purpose
-
Throw Configuration
SPST
SPST
Contact Current Rating
10 A
10 A
Coil Voltage (DC)
13.5 V
13.5 V
Coil Voltage (AC)
-
-
Coil Current
11 mA
11 mA
Max Voltage Rating (AC)
250 V
-
Coil Resistance
1.62 kΩ
1.62 kΩ
Coil Power
200 mW
200 mW
Switching Capacity
-
-

Supply Chain

Introduction Date2012-07-17
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Power Relay 18VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPST-NO(20.3x10.3x16.2)mm THT
Silver Alloy 22V 10A Normal Open:1A(SPST-Normal Open) Plugin,10x20mm Power Relays ROHS
Power Relay; Coil Voltage Vdc Nom:24V; C |Omron Electronic Components G5Q-1A4-DC24
PanasonicALQ324
General Purpose Relay, ALQ Series, Power, Non Latching, SPST-NO, 24 VDC, 10 A
PanasonicALQ305
General Purpose Relay, ALQ Series, Power, Non Latching, SPST-NO, 5 VDC, 10 A
PanasonicALQ312
General Purpose Relay, ALQ Series, Power, Non Latching, SPST-NO, 12 VDC, 10 A

Descriptions

Descriptions of Panasonic ALQ318 provided by its distributors.

Power Relay SPST 250VAC 18VDC PC Pin Through Hole Carton
Power Relay 18VDC 10(NO)/3(NC)A SPST-NO(20x10x16)mm THT
Power Relay 18VDC 5DC/10AAC SPST-NO(20mm 10mm 16mm) THT
ALQ Series SPST 18 V 10 A Non-Latching PC Pin Through Hole Power Relay
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.011A (Coil), 18VDC (Coil), 200mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
Relay, Spst-No, 125Vac, 10A; Contact Configuration:Spst-No; Coil Voltage:18Vdc; Contact Current:10A; Product Range:Lq Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:125V; Relay Terminals:Solder Rohs Compliant: Yes |Panasonic ALQ318

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America