Omron G5Q-1A4 DC24

Electromechanical Relay SPST-NO 5ADC/10AAC 24VDC 2.88KOhm Through Hole
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5Q-1A4 DC24.

Factory Futures

Datasheet6 pages25 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
+28.94%

CAD Models

Download Omron G5Q-1A4 DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-01-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Relay 24VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPST-NO(20.3x10.3x15.8)mm THT
Power Relay 18VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPST-NO(20.3x10.3x16.2)mm THT
PanasonicALQ318
Power Relay SPST 250VAC 18VDC PC Pin Through Hole Carton
G5LE Cubic PCB Power Relay Flux Protection SPST-NO 10A 24VDC Through Hole Tray
PanasonicJS1AF-B-24V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resistant
TE Connectivity6-1419128-4
Power Relay, 24Vdc, Spst-No, 10A, Tht Rohs Compliant: Yes |Oeg Te Connectivity 6-1419128-4

Descriptions

Descriptions of Omron G5Q-1A4 DC24 provided by its distributors.

Electromechanical Relay SPST-NO 5ADC/10AAC 24VDC 2.88KOhm Through Hole
Power Relay 24VDC 5DC/10AAC SPST-NO(20.3x10.3x16.2)mm THT
RELAY GEN PURPOSE SPST 10A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.008A (Coil), 45.6VDC (Coil), 200mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
POWER RELAY SPST-NO 24VDC, 10A, PC BOARD Relay Type:Miniature Coil Voltage VDC Nom:24V Contact Current Max:10A Contact Voltage AC Nom:250V Contact Voltage DC Nom:30V Coil Resistance:2880ohm Contacts:SPST-NO Coil Type:DC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5Q-1A4 -DC24
  • G5Q-1A4-DC24
  • G5Q-1A4-DC24.
  • G5Q-1A4DC24
  • G5Q1A4 DC24
  • G5Q1A4DC24