TE Connectivity 1452656-3

Multiple Contact Point (MCP) Interconnection System and MCON Contact System
$ 0.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1452656-3.

IHS

Datasheet1 page0 years ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1452656-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.31
$ 0.158
Stock
7,950
691,719
Authorized Distributors
2
6
Gender
Female
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
-
-
Contact Plating
Silver
Tin
Housing Material
-
-
Connector Type
Connector, Power
-
Current Rating
-
16 A
Number of Contacts
-
-
Contact Material
Bronze
-

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-05-18
LTD Date2018-07-13

Related Parts

TE Connectivity1-968857-3
Contact, MCP 2.8, Socket, Crimp, 13 AWG, Silver Plated Contacts, AMP MCP Series Connectors
TE Connectivity62734-2
Quick Disconnect Terminal 14-18AWG F 17.53mm 6.09mm Silver Strip
TE Connectivity1-968855-3
Automotive Connector Contact, MCP 2.8, Socket, Crimp, 18 AWG, 20 AWG, AMP MCP Series Connectors
MX150 Female Terminal for Mat-Sealed Connectors, Silver Plating, 18 and 20 AWG, Left Reel Payoff
MX150 Cable Seal Female Terminal, Silver Plating, 18 and 20 AWG, Right Reel Payoff
Mx150 Rcpt 0.3 Sil 18/20Awg B Wind Sld Rohs Compliant: Yes |Molex 33001-4002

Descriptions

Descriptions of TE Connectivity 1452656-3 provided by its distributors.

Multiple Contact Point (MCP) Interconnection System and MCON Contact System
Contact SKT Crimp ST Cable Mount Strip
MCON 1.2 - LL
MCON 1.2 LL REC SRC AG
2¦Ìm 18-20 AWG 16.5mm*1.83mm
CONN SOCKET 18-20AWG CRIMP SILVR
Connector Accessory

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty