TE Connectivity 1446000-1

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal
$ 14.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1446000-1.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet3 pages8 years ago

Farnell

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-15.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2022-10-25
LTD Date2022-10-26
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity172157-1
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity172233-1
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity770024-1
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
Board Connector, 2 Contact(s), 1 Row(s), Female and Male, Crimp Terminal, Receptacle
EatonSMS2R1
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1446000-1 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal
Connector power Kit Elastomer Gray Bag
Connector Accessories 2-Pole Battery Connector Kit Gray
Power Connectors PWR PROD 6AWG GRAY 120A
Power to the Board PWR PROD 6AWG GRAY 120A
PWR CONN 120A PWR PROD KIT6 AWGGRAY
CONN PLUG 2POS 6AWG SILVER CRIMP
120A PWR PROD KIT,6 AWG,GRAY; No. of Contacts:2Contacts; Product Range:Power 120 Series; Connector Mounting:Cable Mount; Contact Termination Type:Crimp; Pitch Spacing:-; Gender:Plug, Receptacle; Contact Gender:Pin, Socke

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1446000-1 .
  • 1446000-1.