TE Connectivity 1445825-3

Standard Circular Connector Free Hng Recpt 11-9 |Amp Te Connectivity 1445825-3
$ 7.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1445825-3.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages4 years ago
Datasheet92 pages4 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago
Technical Drawing1 page10 years ago
Datasheet14 pages15 years ago

JRH Electronics

IHS

Future Electronics

Master Electronics

Inventory History

3 month trend:
-32.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Amphenol Sine SystemsC016 10D006 806 12
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Clipper Circular Connectors RCPT SHELL 1 POS9M SLD TERM
Amphenol Sine SystemsC016 10D006 000 12
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Sine SystemsC016 10D006 000 10
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Male In-Line Receptacle 9 Contacts #16 , Waterproof, Ip68 |Souriau-Sunbank/eaton CL1C2101

Descriptions

Descriptions of TE Connectivity 1445825-3 provided by its distributors.

Standard Circular Connector Free Hng Recpt 11-9 |Amp Te Connectivity 1445825-3
Miniature 9 Position Black Free Hanging Receptacle Circular Plastic Connector
Receptacle; Circular Plastic Receptacle; Thermoplastic (Housing); 11; 9
RECPT,11-9,FREE HNG,STD KEY Connector Product Type: Housing Operating Voltage: 250 VDC Wire Size: 30 – 18 AWG Wire Size: .0509 – .823 mm² Connector System: Wire-to-Wire Housing 250 VDC 30 – 18 AWG .0509 – .823 mm² | Circular Power Connector | Part Number: 1445825-3 | Internal Number: 1445825-3 | TE Connectivity | AMP
RECEPTACLE, FREE, 11-9; Connector Type:Circular Industrial; Series:Mini CPC; Connector Body Material:Thermoplastic; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:11; Insert Arrangement:11-9; No. of Contacts:9; Contact Termination:Crimp; SVHC:No SVHC (15-Dec-2010); Connector Insert Type:11-9; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Type:Socket; Current Rating:7A; IP/NEMA Rating:IP67; Mounting Type:Free Hanging; No. of Poles:9; No. of Ways:9; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Termination Method:Crimp; Voltage Rating V AC:600V; Working Voltage:600VAC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14458253