TE Connectivity 1445692-4

Contact PIN 8 Size Crimp ST Cable Mount Package
$ 56.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1445692-4.

IHS

Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-8.88%

CAD Models

Download TE Connectivity 1445692-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 43031-0009 Crimp Terminal, Male, Select Gold Plated 20-24 AWG, Bag

Descriptions

Descriptions of TE Connectivity 1445692-4 provided by its distributors.

Contact PIN 8 Size Crimp ST Cable Mount Package
ARINC 600/404 Contacts and Accessories Product Highlights: Contact Pin Cable Type = Tensolite NF24Q100 Terminate To Cable Gold over Nickel Contact Mating Area Plating Material
CONTACT, PIN, CRIMP, COPPER; Product Range:AMP Quadrax Series; Contact Gender:Pin; Contact Termination Type:Crimp; For Use With:AMP Quadrax Series Housing Connectors; Wire Size AWG Max:-; Wire Size AWG Min:-; Current Rating:-; Contact Material:Copper; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (27-Jun-2018)
ASY,PIN,QUADRAX RF Contact Style: Quadrax Contact Type: Pin Connector & Contact Terminates To: Wire & Cable Contact Orientation: Straight Compatible With RF Cable Type: Twisted Pairs 24Q100 Quadrax Pin Wire & Cable Straight | Rf Contact | Part Number: 1445692-4 | Internal Number: 1445692-4 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1445692-4 .
  • 1445692-4.