TE Connectivity 1445421-1

Circular Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
$ 10.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1445421-1.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages4 years ago
Datasheet92 pages4 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago
Technical Drawing1 page10 years ago
Datasheet14 pages15 years ago

Master Electronics

IHS

Future Electronics

Factory Futures

Inventory History

3 month trend:
-35.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Circular Connector, 4 Contact(s), Female, Solder Terminal, Receptacle
Conn Circular PIN 4 POS Solder Cup ST Flange Mount 4 Terminal 1 Port
Circular Connector, 33 Contact(s), Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-8-4P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialPT02E-8-4S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1445421-1 provided by its distributors.

Circular Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
Standard Circular Connector PNL MOUNT RECPT 8-4 .035 - .059
Mini CPC Mini-Universal MATE-N-LOK , 30-22 ,£¨8 11£©, 1-4 5-9 , IP67
Miniature CPC (Circular Plastic Connector)
REC,8-4,FLNG MT,SM INS,STD KEY
Connector REC8-4FLNG MTSM INSSTD KEY
1445421-1, TE CONNECTIVITY/AMP BRAND
CONN RCPT HSNG MALE 4POS PNL MNT
Circular Connector, Receptacle, 8-4, Panel; Connector Type:Circular Industrial; Product Range:Mini Cpc Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:4Contacts; Circular Contact Type:- Rohs Compliant: Yes |Amp Te Connectivity 1445421-1
REC,8-4,FLNG MT,SM INS,STD KEY Connector Product Type: Housing Operating Voltage: 250 VDC Wire Size: 30 – 18 AWG Wire Size: .0509 – .823 mm² Connector System: Wire-to-Wire Housing 250 VDC 30 – 18 AWG .0509 – .823 mm² | Circular Power Connector | Part Number: 1445421-1 | Internal Number: 1445421-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1445421-1 .