Eaton UTS08E33S

Circular Connector, 33 Contact(s), Female, Solder Terminal, Receptacle
$ 13.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS08E33S.

IHS

Datasheet4 pages17 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+71.43%

CAD Models

Download Eaton UTS08E33S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2008-04-29
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Conn Circular SKT 3 POS Solder Cup ST Flange Mount 3 Terminal 1 Port
Conn Waterproof SKT 3 POS Solder Cup ST Jam Nut 3 Terminal 1 Port
Amphenol IndustrialPT02A-8-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-3S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AmphenolPT02E-8-3S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Eaton UTS08E33S provided by its distributors.

Circular Connector, 33 Contact(s), Female, Solder Terminal, Receptacle
3 Pole Panel Mount Connector Socket, 8 Shell Size, Female Contacts | Souriau-Sunbank by Eaton UTS08E33S
Plastic square flange receptacle, without backshell, with 3 female solder contacts, IP68/69K in unmated conditions
Souriau SCT
Circular Connector, Trim Trio Uts Series, Receptacle, 3, Socket, Solder, Panel Mount Rohs Compliant: Yes |Souriau-Sunbank / Eaton UTS08E33S
Souriau , UTS, 3, , , IP68,IP69K
CONN RCPT FMALE 3P GOLD SLDR CUP
RECEPTACLE, HISEAL, SIZE8, 3WAY, SKT; Product Range: Trim Trio UTS Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Solder Socket; Coupling Style: Bayonet; Conn

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN