Eaton UTS08E4P

Souriau Circular Connector Plug, UTS Series, 4 Pos, Flange Mount, Weld, IP68/IP69K
$ 13.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS08E4P.

IHS

Datasheet216 pages11 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-30.95%

CAD Models

Download Eaton UTS08E4P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-01-19
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau Circular Connector Plug, UTS Series, 4 Pos, Flange Mount, Weld, IP68/IP69K
Souriau circular connector plug, UTSseries, 4Core, panel mount, welding, IP68,IP69K
Souriau circular connector plug, UTSseries, 4Core, panel mount, welding, IP68,IP69K
Amphenol IndustrialPT02E-8-4P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-4P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-8-4S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Eaton UTS08E4P provided by its distributors.

Souriau Circular Connector Plug, UTS Series, 4 Pos, Flange Mount, Weld, IP68/IP69K
Conn Circular PIN 4 POS Solder Cup ST Flange Mount 4 Terminal 1 Port
Square Flange Receptacle with 4 Pin Contacts | Souriau-Sunbank by Eaton UTS08E4P
Plastic square flange receptacle, without backshell, with 4 male solder contacts, IP68/69K in unmated conditions
Souriau SCT
CONN RCPT MALE 4P GOLD SLDR CUP
RECEPTACLE, HISEAL, SIZE8, 4WAY, PIN; Product Range: Trim Trio UTS Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Connect
Shell Type = Receptacle / Mounting Type = Flange Mount / Coupling Method = Bayonet / Contacts = 4 / Contact Gender = Plug / Contact Termination Type = Solder / Contact Plating = Gold / Shell Material = Plastic / IP Rating = IP68 / Combustibility Class = UL 94 HB / Standards Met = UL Listed / Standards Met = IEC / Standards Met = CSA / Voltage Rating V = 32 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = Trim Trio UTS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTS08E4P.