TE Connectivity 1445048-6

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1445048-6.

IHS

Datasheet5 pages1 year ago

Farnell

JRH Electronics

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
-11.19%

CAD Models

Download TE Connectivity 1445048-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1445049-6
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Board Connector, 6 Contact(S), 1 Row(S), Male, 0.098 Inch Pitch, Crimp Terminal, Latch, Plug
Header Connector, cable Mount, plug,6 Contacts,0.098 Pitch, latch |Molex 29-11-0062
TE Connectivity1445049-5
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug
KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating
TE Connectivity2132415-6
Conn Shrouded Header HDR 6Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of TE Connectivity 1445048-6 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
HSG, CONN, INTERCONNECT SYSTEM, PANEL PLUG,6 CONT, MATE-N-LOK SERIES, STRAIGHT
Plug housing, 6 pole, pitch 3 mm, straight, black, 1445048-6
Conn Housing PL 6 POS 3mm Crimp ST Panel Mount Black Tray
Conn Housing Wire to Wire Plug 6 POS 3mm ST Cable Mount
Pin & Socket Connectors PLUG SNGL PNL MNT 6P
PANEL MT SNGL ROW HSG 6 POS; Product Range:Micro MATE-N-LOK Series; Gender:Plug; No. of Positions:6Ways; Pitch Spacing:3mm; For Use With:Micro MATE-N-LOK Series Pin Contacts; SVHC:No SVHC (27-Jun-2018)
Special Order: PANEL MT SNGL ROW HSG 6 POS Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Wire-to-Panel Wire-to-Wire Number of Positions: 6 Centerline (Pitch): 3 mm Housing Plug Wire-to-Panel 6 | Rectangular Power Connector | Part Number: 1445048-6 | Internal Number: 1445048-6 | 3 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1445048-6 .