TE Connectivity 2132415-6

Conn Shrouded Header HDR 6Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2132415-6.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

TE Connectivity

JRH Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-43.46%

CAD Models

Download TE Connectivity 2132415-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Pin Header, 6 Contacts, 1 Row, 2.5mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity2132230-6
Conn Shrouded Header HDR 6Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
HIROSE ELECTRICDF1BZ-6P-2.5DSA
CONN HEADER VERT 6POS 2.5MM / Connector Header Through Hole 6 position 0.098" (2.50mm)
TE Connectivity171825-5
EI SERIES, 2.5MM PITCH 5 WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERMINATION
TE Connectivity2132230-5
Conn Shrouded Header HDR 5Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
Pin Header, 6 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT

Descriptions

Descriptions of TE Connectivity 2132415-6 provided by its distributors.

Conn Shrouded Header HDR 6Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
Header, Friction Lock, 6-Pin, Nylon, 4.2A, Tin-Plated, White, TH
EP2.5 Shrouded HDR ASSY 6P VERT w/o boss
PCB Conn EP2.5 SHROUD HDR ASSY 6P VERT
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator
HEADER, VERTICAL, 2.5MM, 6WAY; Pitch Spacing:2.5mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Economy Power 2.5 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2132415-6.
  • 2132415-6..