Molex 29-11-0063

Board Connector, 6 Contact(S), 1 Row(S), Male, 0.098 Inch Pitch, Crimp Terminal, Latch, Plug
$ 0.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 29-11-0063.

IHS

Datasheet1 page6 years ago
Datasheet1 page10 years ago

_legacy Avnet

Molex

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2025-11-01
LTD Date2026-03-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

TE Connectivity172211-6
Plug 1 6-Pin Male Pin Crimp Natural Wire Mount Free Hanging TH 17.9mm × 19.7mm × 6.4mm
TE Connectivity1747066-6
Grace Inertia Conn 2.5 Plug Hsg 6P Natur/ Bag |Te Connectivity Amp 1747066-6
Pin Header, 6 Contacts, 1 Row, 2.5mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity2132415-6
Conn Shrouded Header HDR 6Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
Board Connector, 5 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Latch, Plug
Connector Wire to Board Header 6 Position 2.54mm Solder Straight Thru-Hole (Color may vary)

Descriptions

Descriptions of Molex 29-11-0063 provided by its distributors.

Board Connector, 6 Contact(S), 1 Row(S), Male, 0.098 Inch Pitch, Crimp Terminal, Latch, Plug
Connector Housing, Plug, 6 Contacts, 1 Row, 2.5 mm, Panel Mount, 5240 Series, Mini-Latch, White
PLUG HOUSING, 2.50MM, 6WAY; Connector Type:Plug & Socket; Series:5240; Contact Termination:Crimp; Gender:Plug; No. of Contacts:6; No. of Rows:1; Pitch Spacing:2.50mm; Connector Mounting:Cable; Connector Type:Plug & Socket; No. of Ways:6

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0029110063
  • 029110063
  • 2911-0063
  • 29110063