
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 144271-3 | 0 | 3K | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 144271-3 | 0 | 1 | Bulk | 5h | |||||||
| Sager Electronics | 144271-3 | 0 | 12K | Bulk | ||||||||
| Master Electronics | 144271-3 | 0 | 3K | |||||||||
| Avnet | 144271-3 | 0 | 12K | 15h |
Download datasheets and manufacturer documentation for TE Connectivity 144271-3.
Download TE Connectivity 144271-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 144271-3 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 144271-3.