TE Connectivity 640440-3

Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
$ 1.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640440-3.

IHS

Datasheet1 page8 years ago

Master Electronics

TE Connectivity

JRH Electronics

Newark

Inventory History

3 month trend:
-81.80%

Alternate Parts

Price @ 1000
$ 1.09
$ 0.155
$ 0.155
Stock
14,210
648,274
648,274
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
3
3
3
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2017-12-29
LTD Date2018-01-26

Related Parts

TE Connectivity643813-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640441-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
TE Connectivity3-641654-3
Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle
TE Connectivity640442-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-641536-3
Conn IDC Connector RCP 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP644540-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 640440-3 provided by its distributors.

Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Red Insulator, Receptacle
MTA-100 SERIES CABLE MOUNT IDC CONNECTOR SOCKET 3 WAY 1 ROW 2.54MM PITCH
MTA-100 3 Position Single Row 2.54 mm Pitch 22 AWG Closed End IDC Socket
03P MTA100 CONN ASSY 22AWG RED
MTA, CST-100 II, MT-6 and SL Connectors and Headers
CONN RCPT 3P IDC 22AWG TIN-LEAD
3P 22AWG TIN CLSD W/O TAB W/RED STRIPE
TE Connectivity 640440-3 连接器组件
RS APAC
22 AWG Locking Ramp,Receptacle 2.54mm 1 3pin 2.03μm lead,tin red IDC wire mounting,free hanging,Through hole mounting 13.208mm(width)*13.21mm(height)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640440-3.