TE Connectivity 1440002-8

Power Relay, 12Vdc, Spst-No, 16A, Tht Rohs Compliant: Yes |Oeg Te Connectivity 1440002-8
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1440002-8.

JRH Electronics

Datasheet5 pages5 years ago
Datasheet3 pages1 year ago

Electro Sonic

TE Connectivity

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-0.03%

CAD Models

Download TE Connectivity 1440002-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2004-11-19
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-10-31
LTD Date2023-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity2-1440002-4
RELAY GEN PURPOSE SPST 16A 12V / Power Relay 12VDC 16A SPST-NO(29.2x12.8x20.6)mm THT
TE Connectivity8-1440000-6
OMIH Series General Purpose Power PCB Relay with Flux Proof 1-Pole 12 VDC 270 Ohm 540 mW
Power Relay 12VDC 16A SPST-NO(24x11x25)mm THT
TE Connectivity1-1415899-5
Power/Signal Relay, 1 Form A, Momentary, 9VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount
PanasonicALE1PB12
Power Relay 12VDC 16A SPST-NO(28.6mm 12.4mm 24.9mm) THT
Fujitsu Power Relay, 12VDC Coil, 16A Switching Current, SPDT
TE Connectivity2-1440002-4
RELAY GEN PURPOSE SPST 16A 12V / Power Relay 12VDC 16A SPST-NO(29.2x12.8x20.6)mm THT
TE Connectivity1393230-9
TE Connectivity RP3SL012 Power Signal Relay 1 Form A SPST Momentary
TE Connectivity1-1415899-6
General Purpose Relay, RZ Series, Power, Non Latching, SPST-NO, 12 VDC, 16 A
PanasonicALZ51F12
Power Relay 12VDC 16A SPST-NO(28.8x12.5x15.7)mm THT
PanasonicALE13B12
Power Relay 12VDC 16A SPST-NO(28.6x12.4x33.4)mm Top Mount
TE Connectivity2-1393237-5
Relay SPST-NO 12V 400V 16A 360Ω Coil 33.3mA 6ms 8ms DIP TH 29mm × 12.7mm × 15.7mm

Descriptions

Descriptions of TE Connectivity 1440002-8 provided by its distributors.

Power Relay, 12Vdc, Spst-No, 16A, Tht Rohs Compliant: Yes |Oeg Te Connectivity 1440002-8
Universal relay DIP Through hole mounting 29.2mm*12.8mm*20.6mm
OZ Series Power PCB Relay Wash Tight 1-Pole 12 VDC 270 Ohm 540 mW 1-Form A (NO) Silver Tin Oxide
POWER RELAY, 12VDC, SPST-NO, 16A, THT; Available until stocks are exhausted
General Purpose 12VDC SPST-NO 16A Non Latching Plugin Power Relays ROHS
TE Connectivity OZ-SH-112LM1294 Relay DPDT 12V Coil Power PCB Mount
Electromechanical Relay SPST-NO 16A 12VDC 270Ohm Through Hole
Printed Circuit Board Relays SPST-NO 16A 12VDC
Low Signal Relays-PCB SPST-NO 16A 12VDC 6 PIN
General Purpose Relays OZ-SH-112LM1,294
RELAY PWR SPST-NO 16A 12VDC PCB
RELAY GEN PURPOSE SPST 16A 12V
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.045A (Coil), 12VDC (Coil), 540mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1440002-8..
  • OZ-SH-112LM1 294
  • OZ-SH-112LM1,294
  • OZ-SH-112LM1294