Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ALE13B12

Power Relay 12VDC 16A SPST-NO(28.6x12.4x33.4)mm Top Mount
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALE13B12.

IHS

Datasheet7 pages9 years ago
Datasheet4 pages25 years ago

Newark

Panasonic

DigiKey

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-20
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2020-03-31
LTD Date2020-06-30
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

PanasonicALE1PB12
Power Relay 12VDC 16A SPST-NO(28.6mm 12.4mm 24.9mm) THT
TE Connectivity3-1419108-5
SPST Power Relay, 16A/400V, 12VDC Coil, Through Hole
PanasonicALZ52F12
Class F AC Active RoHS Compliant General Purpose Relay 1000Vrms 15ms -40C~105C 400mW
TE Connectivity1-1415899-6
General Purpose Relay, RZ Series, Power, Non Latching, SPST-NO, 12 VDC, 16 A
TE ConnectivityRTB34012
Electromechanical Relay 12VDC 360Ohm 12A SPST-NO (( 29mm 12.7mm 15.7mm)) THT Power Relay
PanasonicALE72B12
ALE(LE) Relay (High sensitive type TM w/ two live & one dummy PCB terminals Class B)

Descriptions

Descriptions of Panasonic ALE13B12 provided by its distributors.

Power Relay 12VDC 16A SPST-NO(28.6x12.4x33.4)mm Top Mount
Power/Signal Relay, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), DC Input, AC Output
Relay, Power, Coil Voltage 12V, Contacts SPST,
ALE(LE) Relay (TM w/ three PCB terminals Class B)
Power Relay; Series:ALE; Coil Voltage VDC Nom:12V; Coil Resistance:360ohm; No. of Poles:1; Contacts:SPST; Relay Mounting:PC Board; Carry Current:16A; Coil Power VDC:400mW; Leaded Process Compatible:Yes; Relay Terminals:Thru Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ALE 13B12