Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 8-1440000-6

OMIH Series General Purpose Power PCB Relay with Flux Proof 1-Pole 12 VDC 270 Ohm 540 mW
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1440000-6.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet3 pages1 year ago

Electro Sonic

TE Connectivity

ODG (Origin Data Global)

Burklin Elektronik

Inventory History

3 month trend:
-20.78%

CAD Models

Download TE Connectivity 8-1440000-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2003-06-02
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-10-31
LTD Date2023-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Electromechanical Relay SPST-NO 16A 12VDC 270Ohm Through Hole
Electromechanical Relay 12VDC 270Ohm 10A SPST-NO (24.4x10.4x25)mm THT Miniature PCB Relay
Power Relay 12VDC 14A SPST-NO(28x12.8x16.5)mm THT
TE Connectivity1440002-8
Power Relay, 12Vdc, Spst-No, 16A, Tht Rohs Compliant: Yes |Oeg Te Connectivity 1440002-8
TE Connectivity2-1440002-4
RELAY GEN PURPOSE SPST 16A 12V / Power Relay 12VDC 16A SPST-NO(29.2x12.8x20.6)mm THT
PanasonicLKG1AF-12V-16
LK-G Series 16 A SPST 12 VDC Through Hole Non-Polarized Slim Type Power Relay

Descriptions

Descriptions of TE Connectivity 8-1440000-6 provided by its distributors.

OMIH Series General Purpose Power PCB Relay with Flux Proof 1-Pole 12 VDC 270 Ohm 540 mW
Power Relay 12VDC 16A SPST-NO(29.2x12.8x20.6)mm THT
Relay, 1 Form A (N/O), 12 V (DC), 270 Ω, 16 A, 30 V (DC), monostable, 8-1440000-6
Electromechanical Relay SPST-NO 16A 12VDC 270Ohm Through Hole
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.045A (Coil), 12VDC (Coil), 540mW (Coil), 16A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
RELAY, SPST-NO, 250VAC, 30VDC, 16A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 16A; Product Range: OMIH Series; Relay Mounting: Through Hole; Coil Type: Non Latc; Available until stocks are exhausted

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • OMIH-SS-112LM 300
  • OMIH-SS-112LM,300
  • OMIH-SS-112LM300