Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1393237-5

Class F Active RoHS Compliant SPST-NO (1Form A) Power Relay 8ms -40C 400mW 360Ohms
$ 3.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393237-5.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

Electro Sonic

Master Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-21.16%

CAD Models

Download TE Connectivity 2-1393237-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity3-1419108-5
SPST Power Relay, 16A/400V, 12VDC Coil, Through Hole
PanasonicALE1PB12
Power Relay 12VDC 16A SPST-NO(28.6mm 12.4mm 24.9mm) THT
PanasonicALZ52F12
Class F AC Active RoHS Compliant General Purpose Relay 1000Vrms 15ms -40C~105C 400mW
PanasonicALE13B12
Power Relay 12VDC 16A SPST-NO(28.6x12.4x33.4)mm Top Mount
TE Connectivity5-1415393-1
General Purpose Relays SPST-NO 16A 12VDC Power PCB Relay
TE Connectivity1-1415899-6
General Purpose Relay, RZ Series, Power, Non Latching, SPST-NO, 12 VDC, 16 A

Descriptions

Descriptions of TE Connectivity 2-1393237-5 provided by its distributors.

Class F Active RoHS Compliant SPST-NO (1Form A) Power Relay 8ms -40C 400mW 360Ohms
Relay SPST-NO 12V 400V 16A 360Ω Coil 33.3mA 6ms 8ms DIP TH 29mm × 12.7mm × 15.7mm
Electromechanical Relay SPST-NO 16A 12VDC 360Ohm Through Hole
Power Relay 12VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
TE Connectivity RT334012F Relay SPST-NO 16A 12VDC PCB General Purpose
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, Random, AC Output, Panel Mount
RT334012F Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: RT334012F | Internal Number: 2-1393237-5 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT334012F