TE Connectivity 1437536-2

Socket, DIP; 4-Fingered; 16 Pos.; 0.100In.cen.; Thru Hole; 0.300In.; Ber. Copper; Gold
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1437536-2.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages23 years ago

TE Connectivity

Master Electronics

Newark

Electro Sonic

CAD Models

Download TE Connectivity 1437536-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-02-24
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2021-09-30
LTD Date2022-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)
Conn Ejector Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole
Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Each
Amphenol Communications Solutions66953-008LF
Dubox® 2.54mm, BtB conn. PCB Mounted Rec., Vertical, Thru, top entry dbl row 16
PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts
TE Connectivity5103309-3
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
".100" Double Row Screw Machine Socket Strip" Rohs Compliant: Yes |Samtec, Inc. SD-108-G-2
PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts

Descriptions

Descriptions of TE Connectivity 1437536-2 provided by its distributors.

Socket, DIP; 4-Fingered; 16 Pos.; 0.100In.cen.; Thru Hole; 0.300In.; Ber. Copper; Gold
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Box/Tube
Dip Socket, 16 Position, Through Hole; No. Of Contacts:16Contacts; Connector Type:Dip Socket; Pitch Spacing:2.54Mm; Product Range:500 Series; Row Pitch:7.62Mm; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts Rohs Compliant: No |Amp Te Connectivity 516-AG10D
516-AG10D=SOCKET ASSY Contact Fabrication: Stamped & Formed Number of Positions: 16 Connector Profile: Standard Row-to-Row Spacing: .3 in Row-to-Row Spacing: 7.62 mm Stamped & Formed 16 Standard .3" | Part Number: 516-AG10D | Internal Number: 1437536-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14375362
  • 516-AG 10D
  • 516-AG-10D
  • 516-AG10D
  • 516-AG10D.
  • 516AG10D