3M N3408-6303RB

Conn Ejector Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole
$ 2.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N3408-6303RB.

IHS

Datasheet4 pages10 years ago

Newark

Factory Futures

Farnell

Amar Radio Corporation

Inventory History

3 month trend:
-7.40%

CAD Models

Download 3M N3408-6303RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-05-06
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)
2500 ROHS3Compliant 2009 Keying Slot Connector Header -55C~105C 1.75A 30.0muin 0.76mum
Pin Header, Straight, Wire-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Straight, 2500
TE Connectivity5103309-3
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Pin Header, 16 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, THT
TE Connectivity5104338-3
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of 3M N3408-6303RB provided by its distributors.

Conn Ejector Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole
80400030641 N3408-6303Rb =16/Hdr/Ll/Str/Ht/.155/30Avg/Rohs Rohs Compliant: Yes
FourWall Header, 3000 Series, N34086303RB | 3M N3408-6303RB
16-Pin Header, 2.54mm Pitch, Latch Lock/Eject Hooks, Long, 1.75A, TH, Gold/Black, 39.75mm L × 8.6mm H
.100" Latch/Ejector Headers BOARDMT HDR 16 POS
CONN HEADER 16POS STR LONG LATCH
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle
HEADER, STRAIGHT, L/LATCH, 16WAY; Connector Type:Wire to Board; Series:3000; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:16; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400030641
  • N3408-6303RB.