Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SDL-108-T-12

PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts
$ 2.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SDL-108-T-12.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Sager Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+5.26%

CAD Models

Download Samtec SDL-108-T-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
TE Connectivity215307-8
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole Automotive
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole
TE Connectivity215309-2
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Carton
TE Connectivity215309-8
Conn, Rcpt, 16Pos, 2Row, 2.54Mm; |Te Connectivity Amp 215309-8
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Mount

Descriptions

Descriptions of Samtec SDL-108-T-12 provided by its distributors.

PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts
RECEPTACLE, 2.54MM, DUAL, 16WAY; Pitch Spacing: 2.54mm; No. of Contacts: 16Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Conta
RECEPTACLE, 2.54MM, DUAL, 16WAY; Pitch Spacing:2.54mm; No. of Rows:2; No. of Contacts:16; Gender:Receptacle; Contact Termination:Through Hole Vertical; Contact Plating:Gold; Contact Material:Beryllium Copper; Colour:Black; Connector Type:Board to Board; Contact Resistance:10mohm; Current Rating:1A; External Length / Height:2.41mm; Insulator Material:Glass Filled Polyester; Lead Spacing:2.54mm; No. of Ways:16; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Row Pitch:2.54mm; Termination Method:Solder

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDL108T12