TE Connectivity 1420000-1

Automotive Connector Housing, MQS, Receptacle, 32 Ways, AMP MQS Series Automotive Socket Contacts
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1420000-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

Burklin Elektronik

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity185875-1
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
TE Connectivity1-104482-4
Conn Housing RCP 32 POS 2.54mmCrimp STCable Mount Black Package
TE Connectivity964824-2
Conn Housing PL 32 POS 2.54mm Carton
SamtecIPD1-15-D
Connector Housing, Dual Row, IPD1 Series, Receptacle, 30 Positions, 2.54 mm
AmphenolL177RRB25S
L177RR SERIES 2.77MM PITCH STRAIGHT CRIMP D-SUB CONNECTOR SOCKET 25 WAY
CONN, HEADER, 32POS, 2ROW, 2.54MM; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of TE Connectivity 1420000-1 provided by its distributors.

Automotive Connector Housing, MQS, Receptacle, 32 Ways, AMP MQS Series Automotive Socket Contacts
Combination Line Connector, 32 Contact(s), Female, Crimp Terminal, Socket
Automotive Housing, Rcpt, 32Pos Rohs Compliant: Yes |Amp Te Connectivity 1420000-1
Receptacle 2 32pin Female Socket , 41.7mm*16mm*6.7mm
-40℃~+120℃ 2.54mm 5.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Micro-Power & Power Quadlok System
AUTOMOTIVE HOUSING, RCPT, 32POS;
32POS MQS REC Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: .64 mm Mating Tab Width: .025 in Mqs 0.63Mm Unsealed Connector System | 12 V Housing for Female Terminals Wire-to-Wire .64 mm | Part Number: 1420000-1 | Internal Number: 1420000-1 | TE Connectivity | MQS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty