TE Connectivity 185875-1

Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
$ 0.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 185875-1.

IHS

Datasheet5 pages2 years ago
Datasheet1 page0 years ago

Master Electronics

TME

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+142%

CAD Models

Download TE Connectivity 185875-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

C-Grid 70280 ROHS3Compliant Tin Solder Connector Header, Breakaway 150.0muin 3.81mum
Conn Unshrouded Header M 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk/Loose
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-HoleC-Grid Bulk
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 8 Circuits, Tin (Sn) Plating
Pin Header, Precision Machined Terminal, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole
Push-Pull Receptacle 2.54mm 2-Pos 8-Pin 2A 250nm Gold Black TH

Descriptions

Descriptions of TE Connectivity 185875-1 provided by its distributors.

Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
AUTOMOTIVE CONN HOUSING, RCPT, 26POS; Product Range:MQS Series; Gender:Receptacle; No. of Positions:26Ways; For Use With:AMP MQS Series Socket Contacts; Connector Body Material:PBT (Polybutylene Terephthalate), Glass Fil
26POS MQS REC Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Board Mating Tab Width: .64 mm Mating Tab Width: .025 in Mqs 0.63Mm Unsealed Connector System | 12 V Housing for Female Terminals Wire-to-Board .64 mm | Part Number: 185875-1 | Internal Number: 185875-1 | TE Connectivity | MQS
Lockable = Yes / Pitch mm = 2.54 / Polarised = Yes / Gender = Receptacle / Housing Material = Polybutylene Terephthalate (PBT) / Poles = 26 / Housing Colour = Black / A mm = 8.7 / Series = MQS / B mm = 35.2 / Rows = 2 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -40 / Flammability Rating = UL 94HB / Packaging = Bulk

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-85875-1
  • 1858751