Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1415511-1

Power Relay 24VDC 16A SPST-NO(40.5mm 12.7mm 16mm) THT
$ 12.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1415511-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet3 pages16 years ago

Master Electronics

Farnell

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 1415511-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.6
$ 12.6
Stock
475
475
Authorized Distributors
4
4
Relay Type
General Purpose
General Purpose
Throw Configuration
SPST
SPST
Contact Current Rating
16 A
16 A
Coil Voltage (DC)
16.8 V
16.8 V
Coil Voltage (AC)
-
-
Coil Current
17 mA
17 mA
Max Voltage Rating (AC)
400 V
400 V
Coil Resistance
1.44 kΩ
1.44 kΩ
Coil Power
400 mW
400 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2024-11-28
LTD Date2025-07-03
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

PanasonicALZ52F24
24V AgSnO2 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
TE Connectivity1-1415898-4
General Purpose Relay, RT1 Inrush Power Series, Power, Non Latching, SPST-NO, 24 VDC, 20 A
TE ConnectivityRTD34024
Electromechanical Relay 24VDC 1.44KOhm 16A SPST-NO (29x12.7x15.7)mm THT Power Relay
TE Connectivity1-1415899-7
General Purpose Power Relay SPST-NO (1 Form A) 24VDC Coil 16A Through Hole
PanasonicALE1PB24
Electromechanical Relay SPST-NO 16A 24VDC 1.44KOhm Through Hole
PanasonicALE14B24
ALE Series 16 A SPST 24 VDC Through Hole Non-Polarized Power Relay
TE Connectivity4-1393240-8
Power Relay 24VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
TE Connectivity3-1393240-5
Electromechanical Relay SPST-NO 16A 24VDC 1.44KOhm Through Hole
TE Connectivity2-1393237-7
Relay, Spst-No, 250Vac, 16A; Contact Con |Potter&brumfield Te Connectivity RT334024F
Power Relay 24VDC 16A SPST-NO (29mm 12.7mm 15.7mm) THT

Descriptions

Descriptions of TE Connectivity 1415511-1 provided by its distributors.

Power Relay 24VDC 16A SPST-NO(40.5mm 12.7mm 16mm) THT
SHRACK, RELAY, POWER, PCB, SPST-NO,16A,24VDC COIL, 1415511-1
Electromechanical Relay SPST-NO 25A 24VDC 1.44KOhm Through Hole
24V AgNi 16A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, AC/DC Output
RELAY, SPST-NO, 250VAC, 16A; Contact Configuration:SPST-NO; Coil Voltage:24VDC; Current:16A; Product Range:-; Relay Mounting:Through Hole;
Power Relays, Standard, Monostable, DC, 400 mW Coil Power Rating DC, 1440 Ω Coil Resistance, UL Coil Insulation Class F, SCHRACK Power Relay RF

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14155111
  • RFH34024