Panasonic ALZ52F24

24V AgSnO2 16A Normal Open: 1A(SPST-Normal Open) DIP, 12.5x28.8mm Power Relays ROHS
$ 2.948
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALZ52F24.

IHS

Datasheet9 pages3 years ago

Electro Sonic

Future Electronics

Panasonic

Burklin Elektronik

Inventory History

3 month trend:
-1.46%

CAD Models

Download Panasonic ALZ52F24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-09-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-1415899-7
General Purpose Power Relay SPST-NO (1 Form A) 24VDC Coil 16A Through Hole
TE Connectivity2-1393237-7
Relay SPST-NO 16A 24V Coil 1.44kΩ 16.7mA 400V Contact DIP TH 6ms 8ms 29mm × 12.7mm × 15.7mm
TE ConnectivityRTD34024
Electromechanical Relay 24VDC 1.44KOhm 16A SPST-NO (29x12.7x15.7)mm THT Power Relay
PanasonicALE1PB24
Electromechanical Relay SPST-NO 16A 24VDC 1.44KOhm Through Hole
PanasonicALE14B24
ALE Series 16 A SPST 24 VDC Through Hole Non-Polarized Power Relay
PanasonicALE12B24
Power Relay 24VDC 16A SPST-NO(28.6x12.4x33.4)mm Top Mount

Descriptions

Descriptions of Panasonic ALZ52F24 provided by its distributors.

24V AgSnO2 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
ALZ Series 16 A SPST 24 VDC Through Hole Non-Polarized Low Profile Power Relay
Electromechanical Relay SPST-NO 16A 24VDC 1440Ohm Through Hole
Avnet Japan
Relay, 1 Form A (N/O), 24 V (DC), 1.44 kΩ, 16 A, 440 V (AC), monostable, ALZ52F24
Power Relay 24VDC 16A SPST-NO(28.8x12.5x15.7)mm THT
Coil Resistance kOhm = 1.44 / Coil Type = DC / Contact Configuration = 1NO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgSnO₂ / Series = ALZ / Width mm = 12.5 / Relay Type = Monostable / Coil Voltage - DC V = 24 / Length mm = 28.8 / Height mm = 15.7 / Switching Current A = 16 / Switching Capacity kVA = 4 / Switching Voltage - AC V = 440

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America