TE Connectivity 1408120-1

Conn MMCX PL 0Hz to 6GHz 50Ohm Solder ST Edge Mount Gold Automotive Package
$ 10.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1408120-1.

IHS

Datasheet4 pages1 year ago
Technical Drawing1 page23 years ago
Datasheet4 pages1 year ago
Datasheet8 pages22 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1408120-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-02-12
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2023-11-17
LTD Date2023-11-24
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Amphenol RF262106
RF / Coaxial Connector, MMCX Coaxial, Straight Plug, Board Edge / End Launch, 50 ohm, Brass
TE Connectivity1408152-1
RF MMCX Connector, Female, Board Mount, Solder Terminal, Receptacle
Amphenol RF908-22100
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack
Amphenol RF262107
connector,rf coaxial,mmcx vertical edge card jack for p.c.board,50 ohm
Amphenol RF262107-10
Amphenol RF 262107-10 RF MMCX Connector, Straight, Jack, PCB End Launch, 50 Ohm
RF MMCX Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 1408120-1 provided by its distributors.

Conn MMCX PL 0Hz to 6GHz 50Ohm Solder ST Edge Mount Gold Automotive Package
RF MMCX Connector, Male, Board Mount, Solder Terminal, Receptacle
MMCX SERIES RF CONNECTOR; EDGE MOUNT; STRAIGHT PLUG RECEPTACLE
RF Connectors / Coaxial Connectors EDGE MOUNT VERT PLUG
MMCX PCB EDGE MOUNT PLUG; Connector Type: MMCX Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Through Hole Vertical; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Brass; Contact Plating: Gold P

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1408120-1 .