Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1393243-2

Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.067A (Coil), 6Vdc (Coil), 400Mw (Coil), 8A
$ 3.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393243-2.

element14 APAC

Datasheet4 pages11 years ago

IHS

Newark

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-1.02%

CAD Models

Download TE Connectivity 1393243-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity6-1393243-1
General Purpose Low Power PCB Relay 8A 6VDC 90Ohm Through Hole
Relay; 8 A; 5 VDC; PCB; 62.5 Ohms; AgSnO2; 80 mA; 440 VAC; DPDT; G2RL2B Series
Omron G2RL-2-DC5 Power Relay 5V DC 8A 2 change-overs DPDT Through Hole
TE Connectivity4-1393234-8
General Purpose Power PCB Electromechanical Relay DPDT 8A 6VDC 68Ohm Through Hole
Omron G2RL-2-DC12 Power Relay 12V DC 8A DPDT 2 change-overs.
TE Connectivity9-1393234-0
PCB power relay [TE Connectivity] RP820012 PCB power relay
TE Connectivity6-1393243-1
General Purpose Low Power PCB Relay 8A 6VDC 90Ohm Through Hole
TE Connectivity6-1393227-5
RELAY, POWER, GEN. PURP.,DPDT,8A,5MM PINNING,6VDC COIL, PCB/THRU-HOLE MT, WASH TIGHT
TE Connectivity4-1393243-5
TE Connectivity Tyco Electronics Power relay, 6V dc_coil_voltage, switching current8A, DPDT
Power/Signal Relay, DPDT, Momentary, 0.08A (Coil), 5VDC (Coil), 400mW (Coil), 5A (Contact), 24VDC (Contact), DC Input, AC/DC Output
Power Relay 5VDC 2c 7A max.400VAC/300VDC 47Ohm Ag alloy + Au plated, THT FTR-F1CA005V
PanasonicTX2-3V-TH
Relay, 2 Form C (NO/NC), 3 V (DC), 64.3 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, TX2-3V-TH

Descriptions

Descriptions of TE Connectivity 1393243-2 provided by its distributors.

Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.067A (Coil), 6Vdc (Coil), 400Mw (Coil), 8A
Tyco Power relay, RT2series, 6V dc_coil_voltage, switching current8A, DPDT
Power Relay 6VDC 8A DPDT( (29mm 12.7mm 15.7mm)) THT
Relay, 2 Form C (NO/NC), 6 V (DC), 90 Ω, 8 A, 400 V (AC), monostable, 1393243-2
RT2 Series 8 A DPDT 6 VDC Through Hole General Purpose Power Relay
General Purpose Relay, Power Pcb Relay Rt2 Series, Power, Non Latching, Dpdt, 6 Vdc, 8 A Rohs Compliant: Yes |Schrack Te Connectivity 1393243-2
RELAY, DPDT, 250VAC, 30VDC, 8A; Contact Configuration:DPDT; Coil Voltage:6VDC; Contact Current:8A; Product Range:RT2 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminal
RTE24006 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: RTE24006 | Internal Number: 1393243-2 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTE24-006
  • RTE24006