Panasonic TX2-3V-TH

Electromechanical Relay DPDT-CO 7.5A 3VDC 64.3Ohm Through Hole
$ 2.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TX2-3V-TH.

Electro Sonic

Datasheet5 pages26 years ago
Datasheet5 pages26 years ago

Upverter

Panasonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic TX2-3V-TH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.554
$ 1.64
Stock
33,503
207,137
Authorized Distributors
6
6
Relay Type
-
Telecom
Throw Configuration
DPDT
DPDT
Contact Current Rating
7.5 A
2 A
Coil Voltage (DC)
2.25 V
2.25 V
Coil Voltage (AC)
-
-
Coil Current
47 mA
47 mA
Max Voltage Rating (AC)
250 V
-
Coil Resistance
64.3 Ω
64.3 Ω
Coil Power
140 mW
140 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2009-05-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicTX2SA-12V-TH
Electromechanical Relay DPDT 7.5A 12VDC 1.028KOhm Surface Mount
PanasonicHJ2-DC24V
Relays 24VDC 650Ohm 7A DPDT (28x21.5x35.5)mm Plug-In General Purpose Relay
PanasonicHJ2-AC24V
Standard, Without Au plating, Without LED indication
TE Connectivity1393243-4
General Purpose Relay, Power PCB Relay RT2 Series, Power, Non Latching, DPDT, 12 VDC, 3 A
TE Connectivity2-1393237-8
TE Connectivity Power Relay, RT2 Series, 12VDC Coil, 8A Switching Current, DPDT
Fujitsu Power relay, 12V dc_coil_voltage, switching current5A, DPDT

Descriptions

Descriptions of Panasonic TX2-3V-TH provided by its distributors.

Electromechanical Relay DPDT-CO 7.5A 3VDC 64.3Ohm Through Hole
TX Series 2 A DPDT(2 Form C) 3 VDC Through Hole Signal Relay
Single side stable type, Standard PC board terminal, 3V DC
RELAY GENERAL PURPOSE DPDT 2A 3V
Signal Relay, Dpdt, 3Vdc, Tht; |Panasonic TX2-3V-TH
Panasonic Signal Relays, G6S, coil voltage3V DC, DPDT, surface mount
Power/Signal Relay, DPDT, Momentary, 0.047A (Coil), 3VDC (Coil), 140mW (Coil), 7.5A (Contact), 220VDC (Contact), DC Input, AC/DC Output
PCB RELAYS MINIATURE THROUGH HOLE

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TX23VTH