TE Connectivity 1376396-1

5MM POWER KEY D/L PLATE GREEN / Connector Lock Plate For Power Double Lock Series
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1376396-1.

IHS

Datasheet4 pages1 year ago

Newark

Sager Electronics

Master Electronics

JRH Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1376396-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity626056
TE CONNECTIVITY 626056 Wire-To-Board Connector, FASTIN FASTON Series, 4 Contacts, Plug, 2 Rows
TE Connectivity1546931-4
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity282832-4
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
5.00mm Pitch SPOX™ Crimp Housing, Female, with Friction Ramp and Void, 4 Circuits
Header Connector,Hybrid,PLUG,0+4 Contacts,SKT,WIRE Terminal
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1376396-1 provided by its distributors.

5MM POWER KEY D/L PLATE GREEN / Connector Lock Plate For Power Double Lock Series
Secondary Lock for 4 POS Wire to Board/Wire to Wire Connectors Green Bag
Connectors Accessories; 1376396-1; TE CONNECTIVITY; Green; 4; Yes
Power to the Board 5 mm Power Key D/L Plate Green
Connector Accessories Secondary Lock Green Bag
1376396-1, TE Connectivity / AMP Brand
PCB Latches, Locks & Retainers, Secondary Lock, Wire-to-Board / Wire-to-Wire, 4 Position, .197 in [5 mm] Centerline, Power Key 5.0
5MM POWER KEY D/L PLATE GREEN Connector Hardware Accessory Type: Secondary Lock Primary Product Color: Green Operating Temperature (Max): 221 °F Operating Temperature (Max): 105 °C Operating Temperature Range: -40 – 221 °F Secondary Lock Green | Power Key Tpa | Part Number: 1376396-1 | Internal Number: 1376396-1 | TE Connectivity | Power Key 5.0

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1376396-1.