Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 10-63-3044

5.00mm Pitch SPOX™ Crimp Housing, Female, with Friction Ramp and Void, 4 Circuits
$ 0.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 10-63-3044.

Molex

Datasheet1 page19 years ago

IHS

Master Electronics

Arrow Electronics

Jameco (USA)

Inventory History

3 month trend:
-21.98%

Supply Chain

Country of OriginMY
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity3-640427-4
Conn IDC Connector F 4Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity3-640429-4
Conn IDC Connector F 4Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640428-4
CONN RCPT 4POS IDC 22AWG TIN / 4 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity3-644467-4
Conn IDC Connector RCP 4 POS 3.96mm IDT RA Cable Mount
TE Connectivity / AMP3-644468-4
Conn IDC Connector RCP 4Power POS 3.96mm IDT RA Cable Mount Bag/Box

Descriptions

Descriptions of Molex 10-63-3044 provided by its distributors.

5.00mm Pitch SPOX™ Crimp Housing, Female, with Friction Ramp and Void, 4 Circuits
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.197 inch Pitch, Crimp Terminal, Polarized Lck, Plug
Conn Housing RCP 4 POS Crimp ST Cable Mount SPOX™ Bag
Connector Housing Receptacle 4 Position Straight Bag
4CKT 5/7.5MM KK SPOX HOUSING 519904 | Molex Incorporated 10-63-3044
Headers & Wire Housings Spox 4P Housing Crmp. Term. Housing
WIRE-BOARD CONN, RECEPTACLE, 4POS, 5MM
4 RECTANGULAR CONNECTORS - HOUSING;
Friction Lock,Receptacle 1 4pin Friction lock Female Socket Crimping wire mounting,free hanging,Through hole mounting 22.5044mm(Length)*8.0518mm(width)
CONNECTOR, RCPT, 4POS, 1ROW, 5MM; Pitch Spacing:5mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:SPOX 5199 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:-;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • -10633044
  • 0010633044
  • 010633044
  • 10633044