TE Connectivity 1376109-1

Tab, 0.22-0.56 mm², AWG 24-20, crimp connection, tin-plated, 1376109-1
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1376109-1.

IHS

Datasheet5 pages1 year ago

ODG (Origin Data Global)

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-15.65%

CAD Models

Download TE Connectivity 1376109-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity60618-1
Contact, MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts, Commercial MATE-N-LOK Connectors
TE Connectivity794059-1
Connector; Pin; Brass; Pre-Tin; 600 VAC; 9.5 A; 30 to 26 AWG; 0.039 in.
TE Connectivity350218-3
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Phosphor Bronze
Connector Contact, pin, crimp Terminal Rohs Compliant: Yes |Molex 02-09-2117
Rectangular Power Connector, 1 Contact(s), Male and Female, Plug
2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 1 Circuit, Friction Lock, Natural

Descriptions

Descriptions of TE Connectivity 1376109-1 provided by its distributors.

Tab, 0.22-0.56 mm², AWG 24-20, crimp connection, tin-plated, 1376109-1
Automotive Connector Contact, Pin, Crimp, AMP TH/.025 Connector System
MULTILOCK 025 PCB Connector Contact Male Crimp Tin Plating 20 - 22 AWG
CONN TAB 20-22AWG CRIMP TIN / Tab Contact Tin 20-22 AWG Crimp Stamped
Connector Accessory, 0.037in Min Cable Dia, 0.067in Max Cable Dia
Contact PIN Crimp ST Cable Mount 20-22AWG Reel Automotive
Rectangular Connector Contacts; 1376109-1; TE CONNECTIVITY; Tin; Crimp; Cable; Connector, PCB, Signal, Tab
TE Connectivity , MULTILOCK 025, 0.56mm2, 0.2mm
Contact PINCrimp STCable Mount 20-24AWG T/R
MULTILOCK Connectors and Contacts
1376109-1, TE CONNECTIVITY/AMP BRAND
025 TAB CONT Terminal & Splice Type: Tab Mating Tab Width: .64 mm Mating Tab Width: .025 in Mating Tab Thickness: .025 in Mating Tab Thickness: .64 mm Tab .64 mm .025" | TE Connectivity
Automotive Contact, Pin, Crimp; Product Range:Th 025 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:-; Wire Size Awg Min:-; For Use With:Amp Th 025 Series Housing Connectors; Contact Plating:Tin Rohs Compliant: Yes |Amp Te Connectivity 1376109-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1376109-1 .