TE Connectivity 1355719-1

Rectangular Connector Contacts; 1355719-1; TE CONNECTIVITY; Tin; Crimp; Cable; Connector, Power
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1355719-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-4.62%

Supply Chain

Country of OriginMainland China
Introduction Date2005-09-03
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES

Descriptions

Descriptions of TE Connectivity 1355719-1 provided by its distributors.

Rectangular Connector Contacts; 1355719-1; TE CONNECTIVITY; Tin; Crimp; Cable; Connector, Power
Connector Accessory, 0.033in Min Cable Dia, 0.047in Max Cable Dia, Contact
Tab, 0.08-0.22 mm², AWG 28-24, crimp connection, tin-plated, 1355719-1
Contact PIN Crimp ST Cable Mount 22-26AWG T/R Automotive
MQS0,63 Sn tab LL unseal. 0,08-0,22
Micro-Power & Power Quadlok System
MQS063 Sn tab LL unseal. 008-022
Connector Power 22-26 AWG 21.4mm
TE Connectivity 1355719-1 插簧端子
RS APAC
Automotive Contact, Pin, Crimp; Product Range:Mqs Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:-; Wire Size Awg Min:-; For Use With:Amp Mqs Series Housing Connectors; Contact Material:Copper Nickel Rohs Compliant: Yes |Te Connectivity Amp 1355719-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty