TE Connectivity 1337363-1

Hd Power Conn 10P Drawer Conn. Rec. Hsg |Te Connectivity Amp 1337363-1
$ 4.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1337363-1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+2.87%

CAD Models

Download TE Connectivity 1337363-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-11-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1563125-1
Locking Ramp,Receptacle 3 10pin Tab , 18.85mm*42.15mm*16.2mm
TE Connectivity1563123-1
Automotive Connectors; 1563123-1; TE CONNECTIVITY; Black; 10; Yes
TE Connectivity1-480706-0
Connector, Soft Shell; Universal MATE-N-LOK; 9; Plug; Nylon; Natural; 19 A
Rectangular Power Connector, 9 Contact(s), Male and Female, Solder Terminal, Plug
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1337363-1 provided by its distributors.

Hd Power Conn 10P Drawer Conn. Rec. Hsg |Te Connectivity Amp 1337363-1
Housing, Receptacle, Wire-to-Wire, 10 Position, 7 mm [.276 in] Centerline, Crimp, 3 Row, Black, Mating Retention, Wire & Cable, Standard Drawer
CONN HOUSING, RCPT, 10POS, 3ROW, 7MM; Pitch Spacing:7mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Crimp; No. of Rows:3Rows; Contact Plating:-; Contact Material:-; SVHC:No S
10P DRAWER CONN. REC. HSG Connector Product Type: Housing Connector & Housing Type: Receptacle Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Housing Receptacle With Crimp | Standard Drawer Receptacle Housing | Part Number: 1337363-1 | Internal Number: 1337363-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1337363-1 .