Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 50-84-1090

Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Plug
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50-84-1090.

Upverter

Technical Drawing4 pages4 years ago

IHS

Sager Electronics

Molex

HQonline

Inventory History

3 month trend:
-19.35%

CAD Models

Download Molex 50-84-1090 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Plug
HIROSE ELECTRICDF22A-2EP-7.92C
Rectangular Connector Housings; DF22A-2EP-7.92C; HIROSE ELECTRIC; 1; 2; Beige; Straight
CONN HEADER SMD 3POS 2.54MM / Connector Header Surface Mount 3 position 0.100" (2.54mm)
2.54mm (0.1) Pitch SIL SMT Pin Header, selective gold + tin, 5 contacts"

Descriptions

Descriptions of Molex 50-84-1090 provided by its distributors.

Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Plug
Connector Housing, Plug, 9 Contacts, 3 Rows, 6.35 mm, 42021 Series, Nylon, MLX, Natural
Connector Plug MLX 9 Contacts 2.13 MM MOLEX 50-84-1090 REPLACED 38109 TYCO 1-480706-0
2.13mm Diameter MLX Power Crimp Housing Plug, 9 Circuits, Natural
Connector HOUSING, PLUG, 9POS; Product Range:MLX 42021 Series; Gender:Plug; No. of Positions:9Ways; Pitch Spacing:6.35mm; For Use With:Molex 50-84-1090. 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts; SVHC:No SVHC (07-Jul-2017); Connector Mounting Orientation:Cable; Contact Termination:Crimp; No. of Contacts:9Contacts; No. of Rows:3Rows; Termination Method:Crimp

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0050841090
  • 050-84-1090
  • 050841090
  • 50-84-1090.
  • 5084-1090
  • 50841090