TE Connectivity 1318578-2

Rectangular Power Connector, 50 Contact(s), Male, Crimp Terminal
$ 8.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1318578-2.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Factory Futures

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1318578-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1318577-1
Combination Line Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity / AMP1318578-1
Rectangular Power Connector, 50 Contact(s), Male, Crimp Terminal
TE Connectivity1241209-1
Conn Rectangular PIN 40 POS 2.5mm Solder RA Thru-Hole
2.50mm Pitch Wire-to-Board Header, 1.02mm Tab Type, Vertical, 36 Circuits, Gray

Descriptions

Descriptions of TE Connectivity 1318578-2 provided by its distributors.

Rectangular Power Connector, 50 Contact(s), Male, Crimp Terminal
The Dynamic 2000 receptacle and tab housing is designed with 2mm and 3.81mm pitch with multiple positions. UL 94 V-0 Flammability Rating.
Housing, Housing for Male Terminals, Wire-to-Wire, 50 Position, 5.08 mm [.2 in] Centerline, Crimp, 2 Row, Black, Mating Retention, Dynamic 2000 Series
DYNAMIC D-2000 TAB HSG 50P P/M Connector & Housing Type: Housing for Male Terminals Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Housing for Male Terminals With Crimp | Receptacle And Tab Housing: 2.5 Mm Pitch & 250V | Part Number: 1318578-2 | Internal Number: 1318578-2 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty