TE Connectivity 1241209-1

Conn Rectangular PIN 40 POS 2.5mm Solder RA Thru-Hole
$ 15.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1241209-1.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet4 pages8 years ago

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-05-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-826632-0
Pin Header, Straight, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Straight
TE Connectivity174979-2
CONN HEADER VERT 28POS 2.5MM / Connector Header Through Hole 28 position 0.098" (2.50mm)
TE Connectivity5103308-8
CONN HEADER VERT 40POS 2.54MM / Connector Header Through Hole 40 position 0.100" (2.54mm)
2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Right Angle, 40 Circuits
2.54mm Pitch C-Grid III Header Dual Row 90° 40 Circuits 4um Tin (Sn) over Nickel (Ni)
Conn Shrouded Header (4 Sides) HDR 40 POS 2mm Solder ST Top Entry Thru-Hole iGrid Tray

Descriptions

Descriptions of TE Connectivity 1241209-1 provided by its distributors.

Conn Rectangular PIN 40 POS 2.5mm Solder RA Thru-Hole
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, HEADER, 40POS, 2ROW, 2.5MM; Pitch Spacing:2.5mm; No. of Contacts:40Contacts; Gender:Header; Product Range:AMPMODU MOD II Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Pl
Special Order: MODU STLEI16+12+12P PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 2.5 mm PCB Mount Header Right Angle Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 1241209-1 | Internal Number: 1241209-1 | 2.5 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1241209-1 .