
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A29815-ND | 189 | 1 | Bulk | ||||||||
| Heilind Asia | 1318577-1 | 0 | 20h | |||||||||
| Heilind Americas | 1318577-1 | 0 | 3h | |||||||||
| Interstate Connecting Components | 1318577-1 | 0 | 2h | |||||||||
| Sager Electronics | 1318577-1 | 0 | 192 | Bulk |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1318577-1.
Download TE Connectivity / AMP 1318577-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 1318577-1 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1318577-1.