TE Connectivity 130679

Ring Tongue Terminal 10-12AWG 40.5mm 13.5mm Tin Loose Piece
$ 1.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 130679.

JRH Electronics

Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-10.68%

CAD Models

Download TE Connectivity 130679 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity32589
Fork Terminal, #10 Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow
TE Connectivity32588
P.i.d.g. Spade, Wire Size: 12-10, Wire Terminal |Amp Te Connectivity 32588
TE Connectivity160300
Ring Tongue Terminal 10-12AWG 36mm 15.1mm Tin Loose Piece
Ring Tongue Terminal 10-12AWG 27.33mm 9.53mm Electro-Tin InsulKrimp™ Adhesive T/R
Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5)
PanduitPV10-6F-L
Panduit PV10-6F-L Fork Terminal, Vinyl Insul, 600V, 12-10AWG, #6 Stud, Yellow, 50Pcs

Descriptions

Descriptions of TE Connectivity 130679 provided by its distributors.

Ring Tongue Terminal 10-12AWG 40.5mm 13.5mm Tin Loose Piece
RING TERMINAL, PIDG, YELLOW, AWG 12-10,M5
TE Connectivity 130679 リングターミナル
Ring and Spade Tongue Terminals
TE Connectivity , PIDG, M5, 6mm
Special Order: PIDG RING NYL Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Stud Size: M5 Closed Ring Tongue Terminal 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Ring Terminal | Part Number: 130679 | Internal Number: 130679 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty