TE Connectivity 130677

Terminal, Ring Tongue, 3/8", 10Awg Rohs Compliant: Yes |Amp Te Connectivity 130677
$ 0.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 130677.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

IHS

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-1.00%

CAD Models

Download TE Connectivity 130677 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-08-02
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity34855
Ring Tongue Terminal 10-12AWG 33.71mm 13.49mm Tin Automotive Loose
TE Connectivity34854
Ring Tongue Terminal 10-12AWG Copper Yellow 27.89mm Tin Loose
TE Connectivity34852
Ring Tongue Terminal 10-12AWG Copper Yellow 24.21mm Tin Loose
Spade Tongue Terminal 10-12AWG Copper Yellow 28mm Electro Tin InsulKrimp™ Bag
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 6 (M3.5), Length 26.59mm
Spade Tongue Terminal 10-12AWG Copper Yellow 28mm Tin InsulKrimp™ Bag

Descriptions

Descriptions of TE Connectivity 130677 provided by its distributors.

Terminal, Ring Tongue, 3/8", 10Awg Rohs Compliant: Yes |Amp Te Connectivity 130677
PLASTI-GRIP SER Tin Plated Crimp Ring Term, 4.82mm Stud Size, 12 to 10AWG, Yellow
Ring Tongue Terminal 10-12AWG 33.5mm 13.5mm Tin Loose Piece
Ring Tongue Terminal 10-12AWGCopper Yellow 34.1mm Tin Loose
Insulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 10.3 mm, M10, yellow
TERMINAL, RING TONGUE, 3/8", 10AWG;
TE Connectivity , PLASTI-GRIP, M10, 10.3mm, 6.6mm
Ring and Spade Tongue Terminals
PG 12-10 RING M10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Stud Size: M10 Closed Ring Tongue Terminal 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | Ring Terminal | Part Number: 130677 | Internal Number: 130677 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 130677.