TE Connectivity 34855

Ring Tongue Terminal 10-12AWG 33.71mm 13.49mm Tin Automotive Loose
$ 0.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 34855.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Sager Electronics

IHS

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-18.72%

CAD Models

Download TE Connectivity 34855 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-06-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity34854
TE Connectivity Yellow Round Insulated Terminal, PLASTI-GRIP Series, M5 Bolt, Max Wire 6.6mm²
Spade Tongue Terminal 10-12AWG Copper Yellow 28mm Electro Tin InsulKrimp™ Bag
TE Connectivity35111
TERMINAL RING TONGUE, FLANGE MOUNT, 12-0AWG, STUD SIZE 5/16, YELLOW, AMP SERIES
TE Connectivity34852
Ring Tongue Terminal, 10-12AWG, Copper, Yellow, 24.21mm, Tin Plated, Loose
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire Stud Size 6 (M3.5) Length 26.59mm
Single Opening Closed-End Terminal Butt Splice Crimp Connector 14-22 AWG

Descriptions

Descriptions of TE Connectivity 34855 provided by its distributors.

Ring Tongue Terminal 10-12AWG 33.71mm 13.49mm Tin Automotive Loose
CRIMP TERMINAL, RING, PLASTI-GRIP; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size AWG Max:10AWG; Conductor Area CSA:6mm²; Product Range:PLASTI-GRIP Series; Insulator Colour:Yellow; Insulator Material:Vinyl;
TERMINAL,PG R 12-10 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Stud Size: M6 1/4 Closed Ring Tongue Terminal 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | Ring Terminal | Part Number: 34855 | Internal Number: 34855 | Alias Number: D09953-000 | TE Connectivity | PLASTI-GRIP
Ring Internal Diameter mm = 6.35 / Ring External Diameter mm = 13.5 / Ring Thickness mm = 1 / Ring Length mm = 33.7 / Crimp Terminal Orientation = Straight / Connector Material = Copper / Cross-Section Min. mm² = 2.62 / Cross-Section Max. mm² = 6.64 / Cross-Section AWG Min. AWG = 12 / Cross-Section AWG Max. AWG = 10 / Insulation = Partially Insulated / Insulator Material = Polyvinylchloride (PVC) / Insulator Colour = Yellow / Stud Size = M6 / Operating Temperature Max. °C = 105 / Voltage Rating V = 600

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34855.