TE Connectivity 34854

TE Connectivity Yellow Round Insulated Terminal, PLASTI-GRIP Series, M5 Bolt, Max Wire 6.6mm²
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 34854.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages18 years ago

Sager Electronics

Newark

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-42.42%

CAD Models

Download TE Connectivity 34854 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Spade Tongue Terminal 10-12AWG Copper Yellow 28mm Electro Tin InsulKrimp™ Bag
InsulKrimp Spade Tongue Terminal for 12-10 AWG Wire, Carton
TE Connectivity34855
Ring Tongue Terminal 10-12AWG 33.71mm 13.49mm Tin Automotive Loose
TE Connectivity35111
TERMINAL RING TONGUE, FLANGE MOUNT, 12-0AWG, STUD SIZE 5/16, YELLOW, AMP SERIES
TE Connectivity34852
Ring Tongue Terminal, 10-12AWG, Copper, Yellow, 24.21mm, Tin Plated, Loose
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire Stud Size 6 (M3.5) Length 26.59mm

Descriptions

Descriptions of TE Connectivity 34854 provided by its distributors.

TE Connectivity Yellow Round Insulated Terminal, PLASTI-GRIP Series, M5 Bolt, Max Wire 6.6mm²
Ring Tongue Terminal, M5, #10, 10Awg; |Te Connectivity Amp 34854.
Ring Tongue Terminal 10-12AWG Copper Yellow 27.89mm Tin Loose
Terminal Ring; Insulated; 600V; No. 10; 12 to 10 AWG
Plasti-Grip 12-10 AWG Straight Closed Barrel Ring Tongue Terminal
Ring Terminal 12AWG to 10AWG 10 Tin Loose Piece
TERMINAL;RING TONGUE;12-10AWG;YLLW;STUD SZ 10
Plasti-Grip Vinyl Terminals RING 12-10AWG 10
TERMINAL,PG R 12-10 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Stud Size: #10 Closed Ring Tongue Terminal 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | Ring Terminal | Part Number: 34854 | Internal Number: 34854 | Alias Number: C57751-000 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34854.