TE Connectivity 130058

Terminal, Ring Tongue, 1/4", 16Awg Rohs Compliant: Yes |Amp Te Connectivity 130058
$ 0.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 130058.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-9.78%

CAD Models

Download TE Connectivity 130058 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanduitP22-6R-M
Panduit Pan-Term Ring Terminal; #26 - 22; #6 Stud; Non-Insulated; 1000 ct.
PanduitP18-14R-M
Panduit Pan-Term Ring Terminal; #22 - 18; 1/4" Stud; Non-Insulated; 1000 ct.
PanduitP22-10R-M
Ring Terminal, #10 Stud Size, 22 AWG, 2,000 V, Bare Insulated, Bare, 1000 PK
Ring Terminal, #10 Stud Size, 14 AWG, Bare Insulated, Crimp Termination Only
VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire, 3/8" (M9) Stud Size
TE Connectivity165026
Uninsulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 6.25 mm, M6, metal, 165026

Descriptions

Descriptions of TE Connectivity 130058 provided by its distributors.

Terminal, Ring Tongue, 1/4", 16Awg Rohs Compliant: Yes |Amp Te Connectivity 130058
SOLISTRAND SERIES TIN PLATED CRIMP RING TERMINAL, M6(1/4)STUD SIZE,22 TO 16 AWG
Ring Tongue Terminal 16-22AWG 21.84mm 11.91mm Tin Loose Piece
TE Connectivity , SOLISTRAND, M6 (1/4), 6.35mm, 1.65mm
TERMINAL, RING TONGUE, 1/4", 16AWG;
Ring and Spade Tongue Terminals
Special Order: SOLIS, R 22-16 M6 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: M6 Closed Ring Tongue Terminal 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 130058 | Internal Number: 130058 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 130058.