
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 1217580-1 | 480,000 | 12K | |||||||||
| Onlinecomponents.com | 1217580-1 | 480,000 | 12K | Bulk | ||||||||
| Verical | 1217580-1 | 228,000 | 12K | |||||||||
| TME | 12175801-TEC | 456,000 | 12K | 18h | ||||||||
| Powell Electronics | 1217580-1 | 316,800 | 12K | 21h |
Download TE Connectivity 1217580-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 1217580-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: