TE Connectivity 1217094-2

Rcpt 250 Pos-Lock 18-14 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 1217094-2
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1217094-2.

IHS

Datasheet5 pages1 year ago
Datasheet1 page23 years ago

Electro Sonic

TE Connectivity

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-16.98%

CAD Models

Download TE Connectivity 1217094-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-03-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity41332
UNINSULATED TIN PLATED CRIMP RING TERMINAL, M4 STUD SIZE, 18 - 14 AWG
TE Connectivity42037-2
CONN RING OVAL 18-22AWG #10 / Ring Terminal Connector 10 Stud Oval 18-22 AWG Crimp
TE Connectivity40724
Ring Tongue Terminal 14-18AWG 19.91mm 8.68mm Tin Automotive Strip
Quick Disconnect Terminal 14-22AWG Brass Alloy F 15.9mm Tin T/R
TE Connectivity41333
Ring Tongue Terminal 14-18AWG 16.25mm 7.51mm Tin Automotive Strip
Flag Krimptite Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 4.75 x 0.51mm

Descriptions

Descriptions of TE Connectivity 1217094-2 provided by its distributors.

Rcpt 250 Pos-Lock 18-14 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 1217094-2
TE Connectivity 1217094-2 Positions-LOCK Female Connector 18-14 AWG Unshrouded
Quick Disconnect Terminal 14-18AWG F Tin Strip
Receptacle, AWG 18-14, crimp connection, tin-plated, 1217094-2
TERMINAL TYCO 1217094-2 .250 AWG 18-14
CONN QC RCPT 14-18AWG 0.250 / 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Mark III RoHS Compliant 2004 Not Applicable Quick Connect Connector 18AWG 23.5A 240V 0.090-0.155 (2.29mm-3.94mm)
Automotive Connectors RCPT P LOCK 18-14AWG
Contact 14-18AWG Brass F 19.58mm Tin Strip
POS-LOCK 18-14 RAST 5 CONTACT RECEPTACLE
RCPT 250 POS-LOCK 18-14 TPBR Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 18 – 14 AWG Operating Voltage: 240 VAC Tin (Sn) Socket 18 – 14 AWG | Connector Contact | Part Number: 1217094-2 | Internal Number: 1217094-2 | TE Connectivity | RAST

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty