TE Connectivity 120943-2

UPM R/A REC HC 4P Power Connector, Rectangular Power Connectors | TE Connectivity 120943-2
$ 6.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 120943-2.

IHS

Datasheet5 pages1 year ago

Newark

Farnell

Master Electronics

Factory Futures

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 120943-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity120953-2
Rectangular Power Connector, 5 Contact(s), Female, Press Fit Terminal, Receptacle
TE Connectivity215297-4
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Automotive Tray
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount, CES Series
TE Connectivity5-534237-2
PCB HEADER, 4-WAY 1 ROW, STRAIGHT, BOARD-BOARD, AMPMODU MOD II SERIES
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount, SLW
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 120943-2 provided by its distributors.

UPM R/A REC HC 4P Power Connector, Rectangular Power Connectors | TE Connectivity 120943-2
Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle
Universal Power Module (For use with Z-PACK 2mm HM Z-PACK HS3 Z-PACK HM-Zd and MULTI GIG RT2J)
Backplane Connector RCP 4 POS Press Fit RA Thru-Hole 18 Terminal 1 Port Box
CONN RCPT BLADE PWR 4POS EDGE MT / 4 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Gray Blade Power
Hard Metric Connector, Receptacle, 4 Position; Product Range:-; No. Of Contacts:4Contacts; Pitch Spacing:1.5Mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. Of Rows:1Rows; Row Pitch:-; Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 120943-2.
UPM R/A REC HC 4P Power Connector PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 3 mm PCB Mount Receptacle Right Angle Board-to-Board 1 | PCB Header & Receptacle | Part Number: 120943-2 | Internal Number: 120943-2 | 3 mm | TE Connectivity | Z-PACK 2mm HM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120943-2 .
  • 120943-2.