Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec ESS-104-T-03

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount
$ 0.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ESS-104-T-03.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Sager Electronics

Farnell

Toby Electronics

Inventory History

3 month trend:
-16.25%

CAD Models

Download Samtec ESS-104-T-03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

PCB Receptacle, Precision Machined, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount
Samtec 2.54mmpitch4pSingle row female Board to Board, SLseries, right angle, Through hole mounting
Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip
TE Connectivity215297-4
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Automotive Tray
TE Connectivity5-534237-2
PCB HEADER, 4-WAY 1 ROW, STRAIGHT, BOARD-BOARD, AMPMODU MOD II SERIES
KK 254 PC Board Connector Top Entry with Cat Ear Terminal 0.38um Gold 4 Circuits with Hooks

Descriptions

Descriptions of Samtec ESS-104-T-03 provided by its distributors.

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount
Elevated Socket,Push-Pull 1 4pin Push-pull type Female Socket Black Through hole mounting 10.16mm(Length)*2.54mm(height)
SOCKET, 2.54MM, VERTICAL THT, 4WAY; Pitch Spacing:2.54mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:ESS Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (15-Jan-2018); Contact Termination:Through Hole Vertical

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESS-104-T-03.
  • ESS104T03