TE Connectivity 5-534237-2

Pcb Header, 4-WAY 1 Row, Straight, Board-board, Ampmodu Mod II Series
$ 0.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-534237-2.

TE Connectivity

Datasheet245 pages8 years ago
Technical Drawing1 page14 years ago
Datasheet13 pages0 years ago

JRH Electronics

IHS

Factory Futures

Electro Sonic

Inventory History

3 month trend:
+25.61%

CAD Models

Download TE Connectivity 5-534237-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.924
$ 1.411
Stock
57,052
22,796
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Contacts
4
4
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Polyester
Polyester
Contact Material
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-08-06
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity215297-4
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Automotive Tray
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount, CES Series
SLW - Samtec 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile - Fast Stock
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount
TE Connectivity / AMP5-535541-2
Conn Socket Strip RCP 4 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
KK 254 PC Board Connector, Top Entry, End-to-End Stackable, 2.54µm Tin (Sn) Plating, 4 Circuits

Descriptions

Descriptions of TE Connectivity 5-534237-2 provided by its distributors.

PCB HEADER, 4-WAY 1 ROW, STRAIGHT, BOARD-BOARD, AMPMODU MOD II SERIES
Conn Socket Strip Receptacle 4 POS 2.54mm Solder ST Through Hole Box/Tube
4 Position Receptacle Connector 0.100 (2.54mm) Through Hole Gold"
Conn, Rcpt, 4Pos, 1Row, 2.54Mm; |Te Connectivity Amp 5-534237-2
TE Connectivity AMPMODU MOD II Series Board-to-Board Receptacle, 2.54mm Pitch, 4 Pos, Right Angle, TH
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
Headers&Wire Housings REC 1X04P VRT T/H
TE Connectivity 5-534237-2 基板接続用ソケット
RS APAC
CONN RECEPT 4POS .100 VERT GOLD
BOARD-BOARD CONNECTOR, RECEPTACLE, 4 POS; BOARD-BOARD CONNECTOR, RECEPTACLE, 4 POSITION, 1ROW; Connector Systems:Board-to-Board; Pitch Spacing:2.54mm; No. of Rows:1Rows; No. of Contacts:4Contacts; Connector Mounting:Through Hole Mount; Product Range:AMPMODU Mod IV Series
04 MODII VRT SR CE 100/115 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Receptacle Vertical Board-to-Board 1 | PCB Header & Receptacle | Part Number: 5-534237-2 | Internal Number: 5-534237-2 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-534237-2.