Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1814804-1

RF TNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1814804-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-5.24%

CAD Models

Download TE Connectivity 5-1814804-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2012-05-17
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-04-01
LTD Date2022-04-27
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity5-1814805-1
RF TNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Amphenol RF031-2301-RFX
connector, rf coaxial, tnc commercial blkhd recept, front mount, solder cup, 50 ohm
TE Connectivity5-1814802-3
CONN TNC JACK STR 50 OHM CRIMP / TNC Connector Jack, Female Socket 50Ohm Panel Mount Crimp
Amphenol RF031-2318-RFX
connector, rf coaxial, tnc commercial blkhd jack, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RFT6351B1-ND3G-50
Amphenol TNCConnector female Coaxial connector, panel mount, 50Ωimpedance, Welding termination
Amphenol RF031-2374-RFX
connector, rf coaxial, tnc commercial str jack, crimp-crimp, rg58, 141 cable, 50 ohm

Descriptions

Descriptions of TE Connectivity 5-1814804-1 provided by its distributors.

RF TNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
RF Connectors / Coaxial Connectors BH Skt w/TAG Nickel 50Ohm
Conn TNC SKT 0Hz to 4GHz 50Ohm Solder ST Panel Mount Gold
Female Socket,Jack,Threaded 1 4GHz 50Ω silvery Thread Welding cup welding mounting,bulkhead mounting,panel mount 27.3mm(Length)*11mm(height)
SOCKET, TNC, BULKHEAD, 50R; Connector Type:TNC, Coaxial; Coaxial Termination:Solder; Impedance:50ohm; Contact Material:Phosphor Bronze; Contact Plating:Gold; Frequency Max:4GHz; Connector Mounting:Panel; SVHC:No SVHC (15-Dec-2010); Body Style:Straight Bulkhead Jack; Centre Contact Resistance:1.5mohm; Coaxial Type:50R; Connector Mounting Orientation:Bulkhead; Connector Type:TNC, Coaxial; Contact Material:Phosphor Bronze; Contact Plating:Gold; Insulation Resistance:5000Mohm; Insulator Material:PTFE; Material:Zinc; Mounting Type:Bulkhead; No. of Mating Cycles:50; Operating Frequency Max:4GHz; Operating Temperature Max:+85°C; Operating Temperature Min:-65°C; Outer Contact Resistance:1mohm; Termination Method:Solder; Withstand Voltage:1500V; Working Voltage:500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty